Festo PUN TPE, Flexible Tubing, 4mm ID, 6mm OD, Brown

Subtotal (1 box of 50 metres)*

£241.66

(exc. VAT)

£289.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£241.66£4.833

*price indicative

RS Stock No.:
651-719
Mfr. Part No.:
PUN-V0-6X2-BR-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Brown

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly designed for efficient use in energy chains, ensuring optimal performance in applications requiring flexibility and resilience. Suitable for compressed air and water transport, this tubing is characterised by its robust construction, allowing it to operate under pressures of up to 1.6 MPa across a wide temperature range. With a 6 mm outside diameter and a 2 mm inside diameter, it provides a reliable solution for demanding environments. This tubing's innovative material composition ensures compliance with RoHS directives, making it a sustainable choice for modern industrial needs.

Water use is possible provided it remains ice free and within specified pressure limits
Designed for compatibility with both push in connectors and barbed fittings offering installation flexibility
Shore hardness provides excellent durability and structural stability
Material is fire tested to UL94 standards which ensuring safety in critical applications
LABS conformity guarantees that the tubing is safe for sensitive environments

Related links