Festo PUN TPE, Flexible Tubing, 4mm ID, 6mm OD, Red
- RS Stock No.:
- 651-720
- Mfr. Part No.:
- PUN-V0-6X2-RT-C
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£241.66
(exc. VAT)
£289.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £241.66 | £4.833 |
*price indicative
- RS Stock No.:
- 651-720
- Mfr. Part No.:
- PUN-V0-6X2-RT-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for seamless integration within energy chains, offering exceptional performance under varying conditions. Crafted to withstand a comprehensive temperature range, this tubing provides reliable operation in diverse environments, making it an ideal choice for applications involving compressed air and water. With superior flexibility due to its optimal bending radius, and constructed from RoHS-compliant materials, this tubing combines durability with compliance to industry standards. It not only meets stringent operational pressures but also delivers a lightweight solution at only 0.032 kg/m, ensuring efficiency without compromising functionality.
Temperature dependent operating pressure allows for versatile application
Suitable for energy chains which ensuring efficient and reliable operation
Outstanding flexibility with an ideal bending radius for enhanced handling
Constructed from RoHS compliant materials promoting environmental safety
Operating medium compatibility with both compressed air and water
Vibrant red colour ensures visibility and identification in various setups
Certified by German Technical Control Board for quality assurance
Suitable for energy chains which ensuring efficient and reliable operation
Outstanding flexibility with an ideal bending radius for enhanced handling
Constructed from RoHS compliant materials promoting environmental safety
Operating medium compatibility with both compressed air and water
Vibrant red colour ensures visibility and identification in various setups
Certified by German Technical Control Board for quality assurance
