Festo PUN TPE, Flexible Tubing, 4mm ID, 8mm OD, Red
- RS Stock No.:
- 650-852
- Mfr. Part No.:
- PUN-V0-8X2-RT-C
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£320.23
(exc. VAT)
£384.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £320.23 | £6.405 |
*price indicative
- RS Stock No.:
- 650-852
- Mfr. Part No.:
- PUN-V0-8X2-RT-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 8mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for versatility in both compressed air and water applications, enhancing operational efficiency across various environments. Crafted with TPE-U(PU) materials, this tubing boasts excellent durability and compliance with RoHS standards. Its outside diameter of 8 mm and inside diameter of 4 mm ensure optimal flow, while the temperature rating of -35 °C to 60 °C, with up to 90 °C for unpressurised use, showcases its adaptability. With a weight of just 0.049 kg/m, this lightweight solution is designed for energy chains, ensuring reliable performance under pressure conditions ranging from -0.095 MPa to 1.2 MPa. The distinctive red colour, while selected for its flame protection properties, sets it apart without compromising functionality.
Suitable for energy chain applications providing flexibility and reliability
Operates effectively under a range of pressure conditions which ensuring system robustness
Lightweight construction enhances ease of handling and installation
Compliant with RoHS regulations which ensuring environmentally friendly use
Distinct red colour provides visibility while adhering to flame protection standards
Designed for compatibility with push in connectors and barbed fittings for versatile connections
Operates effectively under a range of pressure conditions which ensuring system robustness
Lightweight construction enhances ease of handling and installation
Compliant with RoHS regulations which ensuring environmentally friendly use
Distinct red colour provides visibility while adhering to flame protection standards
Designed for compatibility with push in connectors and barbed fittings for versatile connections
