Festo PUN TPE, Flexible Tubing, 4mm ID, 8mm OD, Green
- RS Stock No.:
- 651-527
- Mfr. Part No.:
- PUN-V0-8X2-GN-C
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£320.23
(exc. VAT)
£384.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £320.23 | £6.405 |
*price indicative
- RS Stock No.:
- 651-527
- Mfr. Part No.:
- PUN-V0-8X2-GN-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 8mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Green | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to meet the demanding requirements of modern industrial applications. This robust yet flexible tubing offers a reliable solution for transporting various media, including compressed air and water, while ensuring optimal performance in challenging environments. With an outside diameter of 8 mm and inside diameter of 4 mm, this tubing is compatible with standard push-in connectors and barbed fittings, providing versatility across different pneumatic setups. Its impressive temperature range of -35 °C to 60 °C, along with unpressurised use up to 90 °C, makes it ideal for a variety of applications, ensuring durability and longevity in diverse conditions.
Constructed for energy chains which ensuring reliability during dynamic movements
Diameters designed for compatibility with common connectors enhancing installation flexibility
Operational pressure ranges that cater to multiple environments and applications
RoHS compliant materials aligning with environmental safety standards
Features a shore hardness of D 54 supporting durability and material integrity
Accredited by the German Technical Control Board which ensuring trusted quality
Diameters designed for compatibility with common connectors enhancing installation flexibility
Operational pressure ranges that cater to multiple environments and applications
RoHS compliant materials aligning with environmental safety standards
Features a shore hardness of D 54 supporting durability and material integrity
Accredited by the German Technical Control Board which ensuring trusted quality
