Festo PUN TPE, Flexible Tubing, 4mm ID, 8mm OD, White

Subtotal (1 box of 50 metres)*

£320.23

(exc. VAT)

£384.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£320.23£6.405

*price indicative

RS Stock No.:
651-528
Mfr. Part No.:
PUN-V0-8X2-WS-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

8mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

White

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed to meet the demanding needs of industrial applications, providing a reliable solution for transferring compressed air and water. Featuring a robust outside diameter of 8 mm and an inside diameter of 4 mm, this tubing operates efficiently within a comprehensive temperature range of -35 °C to 60 °C, making it suitable for various environments. The tubings' compatibility with energy chains ensures flexible installation and optimal performance under bending conditions. With a commendable pressure tolerance of up to 1.2 MPa across its full temperature spectrum, it is ideal for versatile industrial service while maintaining compliance with strict safety standards.

Suitable for energy chains for enhanced flexibility
Compliant with German Technical Control Board standards for safety assurance
RoHS compliant material ensures environmental safety
Fire test material UL94 V 0 guarantees high quality performance
Lightweight design for easy handling and installation
Available in white with a deviation in colour for flame protection applications

Related links