Festo PUN TPE, Flexible Tubing, 8mm ID, 12mm OD, White
- RS Stock No.:
- 647-294
- Mfr. Part No.:
- PUN-V0-12X2-WS-C
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£479.74
(exc. VAT)
£575.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £479.74 | £9.595 |
*price indicative
- RS Stock No.:
- 647-294
- Mfr. Part No.:
- PUN-V0-12X2-WS-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 8mm | |
| Outer Diameter | 12mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8mm | ||
Outer Diameter 12mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour White | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered to provide exceptional performance in applications requiring reliability and flexibility. This tubing boasts an outside diameter of 12 mm and is specifically designed to suit energy chains, ensuring it can withstand challenging operational conditions. It operates effectively under a range of pressures, demonstrating versatility with a temperature range suitable for diverse environments. With its RoHS-compliant TPE-U(PU) material, it ensures both durability and adherence to safety standards. This product is notably suitable for use with compressed air and water, making it an excellent choice for various industrial settings.
Outer diameter of 12 mm enables easy integration with push in connectors
Flow relevant bending radius of 55 mm facilitates efficient installation in tight spaces
Meets stringent fire test standards enhancing safety during use
Lightweight installations without compromising strength
Deviates from standard colour for flame protection compliance enhancing visibility
Flow relevant bending radius of 55 mm facilitates efficient installation in tight spaces
Meets stringent fire test standards enhancing safety during use
Lightweight installations without compromising strength
Deviates from standard colour for flame protection compliance enhancing visibility
