Festo PUN TPE, Flexible Tubing, 8mm ID, 12mm OD, Brown
- RS Stock No.:
- 651-416
- Mfr. Part No.:
- PUN-V0-12X2-BR-C
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£479.74
(exc. VAT)
£575.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £479.74 | £9.595 |
*price indicative
- RS Stock No.:
- 651-416
- Mfr. Part No.:
- PUN-V0-12X2-BR-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 8mm | |
| Outer Diameter | 12mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8mm | ||
Outer Diameter 12mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Brown | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for high-performance applications in various environments, ensuring reliable fluid conveyance with exceptional resistance to pressure and temperature variations. Tailored for use in energy chains, this tubing boasts an outside diameter of 12 mm and an inside diameter of 8 mm, making it a versatile choice for pneumatic and hydraulic systems. With a broad operating temperature range of -35 °C to 60 °C, and the capacity for unpressurised use up to 90 °C, it is ideal for demanding conditions. Additionally, the tubing is compliant with RoHS directives, showcasing its environmental safety and regulatory adherence, a hallmark of quality from festo.
Flame protection features meeting UL94 standards enhancing safety
Bend radius capabilities allow for efficient routing in limited spaces
Suitable for both compressed air and water increasing usability across applications
LABS conformity ensuring compatibility with sensitive environments
Available in a distinctive brown colour adding a unique aesthetic
Manufactured with TPE U material which ensuring longevity and reliability
German Technical Control Board approval certifies product quality
Bend radius capabilities allow for efficient routing in limited spaces
Suitable for both compressed air and water increasing usability across applications
LABS conformity ensuring compatibility with sensitive environments
Available in a distinctive brown colour adding a unique aesthetic
Manufactured with TPE U material which ensuring longevity and reliability
German Technical Control Board approval certifies product quality
