Festo PUN TPE, Flexible Tubing, 8mm ID, 12mm OD, Red

Subtotal (1 box of 50 metres)*

£479.74

(exc. VAT)

£575.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£479.74£9.595

*price indicative

RS Stock No.:
651-417
Mfr. Part No.:
PUN-V0-12X2-RT-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

12mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Red

COO (Country of Origin):
CZ
The Festo Plastic tubing is an essential solution designed to ensure optimal performance in various applications, including energy chains. This robust tubing features an outside diameter of 12 mm and an inside diameter of 8 mm, making it ideal for effective fluid transportation. Engineered to withstand a complete temperature range, it maintains operating pressure efficiently from -0.095 MPa to 0.7 MPa, ensuring reliable functionality even in challenging conditions. The tubing is RoHS-compliant and compatible with compressed air and water, reflecting a commitment to quality and safety. Its lightweight design promotes ease of installation, while the vibrant red colour denotes its enhanced fire protection attributes.

Suitable for energy chains which ensuring flexibility in movement
Robust construction allows it to handle various operating pressures
Temperature dependent pressure ratings cater to diverse environmental conditions
Fire test material UL94 V 0 certification highlights safety compliance
LABS conformity guarantees compatibility with sensitive applications
Exceptional shore hardness provides resilience against wear and tear
Distinctive red colour not only enhances visibility but also signifies flame protection

Related links