Festo PUN TPE, Flexible Tubing, 8mm ID, 12mm OD, Red

Subtotal (1 box of 50 metres)*

£191.66

(exc. VAT)

£229.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£191.66£3.833

*price indicative

RS Stock No.:
650-726
Mfr. Part No.:
PUN-12X2-RT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

12mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Red

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly designed to meet the demanding needs of fluid transport in various applications. With a robust structure suited for energy chains, this tubing exhibits remarkable flexibility and resilience under pressure, making it an ideal choice for industrial environments. The tubing's precise dimensions ensure optimal flow characteristics, allowing it to seamlessly integrate into existing systems. Constructed from TPE-U Ester-based material, it maintains compatibility while providing longevity and durability. Whether used in compressed air systems or other pneumatic applications, this tubing is engineered to perform reliably across a wide range of temperatures and pressures, ensuring consistent operation and safety.

Optimised for energy chain applications which ensuring flexibility and durability
RoHS compliant materials ensure environmental safety and compliance
Distinctive red colour for easy identification in workspace settings
Meets stringent fire test standards for added safety assurance
Designed for push in connector compatibility with a convenient outside diameter of 12 mm

Related links