Festo PUN TPE, Flexible Tubing, 8mm ID, 12mm OD, Black
- RS Stock No.:
- 650-727
- Mfr. Part No.:
- PUN-12X2-SW-200
- Brand:
- Festo
Subtotal (1 box of 200 metres)*
£528.55
(exc. VAT)
£634.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £528.55 | £2.643 |
*price indicative
- RS Stock No.:
- 650-727
- Mfr. Part No.:
- PUN-12X2-SW-200
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 8mm | |
| Outer Diameter | 12mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8mm | ||
Outer Diameter 12mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for versatility and reliability in various pneumatic applications. Designed specifically for compatibility with energy chains, this tubing boasts an outside diameter of 12 mm and an inside diameter of 8 mm, ensuring optimal flow characteristics. The product supports an impressive operating pressure across a wide temperature range, making it suitable for diverse environments. Made from TPE-U material, it meets the stringent RoHS compliance standards, ensuring it is free from harmful substances. With a focus on durability, this tubing can withstand significant bending without compromising performance, making it an ideal choice for those needing a resilient and efficient solution in industrial settings.
Suitable for energy chains enhancing adaptability in installations
RoHS compliant aligning with modern environmental standards
Compatible with push in connectors simplifying the integration process
Fire test material rating of UL94 HB which ensuring safety in usage
LABS conformity as per VDMA24364 B2 L enabling compatibility with sensitive applications
RoHS compliant aligning with modern environmental standards
Compatible with push in connectors simplifying the integration process
Fire test material rating of UL94 HB which ensuring safety in usage
LABS conformity as per VDMA24364 B2 L enabling compatibility with sensitive applications
