Festo PUN TPE, Flexible Tubing, 8mm ID, 12mm OD, Red
- RS Stock No.:
- 651-404
- Mfr. Part No.:
- PUN-H-12X2-TRT-200
- Brand:
- Festo
Subtotal (1 box of 200 metres)*
£319.04
(exc. VAT)
£382.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £319.04 | £1.595 |
*price indicative
- RS Stock No.:
- 651-404
- Mfr. Part No.:
- PUN-H-12X2-TRT-200
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 8mm | |
| Outer Diameter | 12mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8mm | ||
Outer Diameter 12mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for optimal performance in dynamic applications such as energy chains. This versatile tubing boasts an outside diameter of 12 mm and an inside diameter of 8 mm, designed specifically to withstand a broad range of operating conditions. With a robust construction from TPE-U (PU) material, it maintains punctilious compliance with RoHS standards and ensures reliability under pressures from -0.095 MPa to 0.6 MPa. Suitable for both compressed air and water applications, the tubing offers exceptional resistance across temperatures ranging from -35 °C to 60 °C, making it a dependable choice for various industrial uses. It is an integral component in processes demanding precision, longevity, and safety, including battery production.
Uses high quality TPE U material for durability and flexibility
Maintains optimal performance with a flow relevant bending radius of 62 mm
Supports a wide operating pressure range which ensuring capability across different applications
Compatible with food processing adhering to supplementary material information
Features a translucent red colour ideal for visibility in complex systems
Satisfies fire testing standards with UL94 HB rating for enhanced safety
Designed to function effectively within cleanroom environments with static installation
Complies with various industrial standards which ensuring peace of mind for users
Maintains optimal performance with a flow relevant bending radius of 62 mm
Supports a wide operating pressure range which ensuring capability across different applications
Compatible with food processing adhering to supplementary material information
Features a translucent red colour ideal for visibility in complex systems
Satisfies fire testing standards with UL94 HB rating for enhanced safety
Designed to function effectively within cleanroom environments with static installation
Complies with various industrial standards which ensuring peace of mind for users
