Festo PUN TPE, Flexible Tubing, 8mm ID, 12mm OD, Red
- RS Stock No.:
- 650-738
- Mfr. Part No.:
- PUN-H-12X2-TRT
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£101.19
(exc. VAT)
£121.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £101.19 | £2.024 |
*price indicative
- RS Stock No.:
- 650-738
- Mfr. Part No.:
- PUN-H-12X2-TRT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 8mm | |
| Outer Diameter | 12mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 8mm | ||
Outer Diameter 12mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is meticulously designed for versatility in various applications, particularly where reliable fluid transfer is essential. Built to withstand a broad temperature range of -35 °C to 60 °C, this tubing is ideal for use in environments with dynamic operating conditions. With a robust outer diameter of 12 mm and an inner diameter of 8 mm, it is engineered to suit energy chains and other demanding tasks. Its innovative TPE-U Ether-based material guarantees compliance with RoHS standards, ensuring safety in use across numerous industries, including those related to food and battery production. Thanks to its translucent red colour, users can easily monitor fluid flow while knowing it meets stringent quality certifications.
Suitable for energy chains enhancing operational efficiency
Temperature dependent operating pressure ratings ensure reliable performance across conditions
Translucent red colour allows for visual monitoring of fluid flow
RoHS compliant materials prioritise user safety and environmental standards
Certified by TUV providing assurance of quality and reliability
Designed for compressed air and water making it versatile for different applications
Cleanroom class specifications demonstrate suitability for sensitive environments
Temperature dependent operating pressure ratings ensure reliable performance across conditions
Translucent red colour allows for visual monitoring of fluid flow
RoHS compliant materials prioritise user safety and environmental standards
Certified by TUV providing assurance of quality and reliability
Designed for compressed air and water making it versatile for different applications
Cleanroom class specifications demonstrate suitability for sensitive environments
