Festo PUN TPE, Flexible Tubing, 8mm ID, 12mm OD, Silver

Subtotal (1 box of 200 metres)*

£528.55

(exc. VAT)

£634.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£528.55£2.643

*price indicative

RS Stock No.:
651-512
Mfr. Part No.:
PUN-12X2-SI-200
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

8mm

Outer Diameter

12mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Silver

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly designed for applications requiring reliable and efficient fluid transport. Constructed from high-quality TPE-U (PU), it offers impressive durability and resilience in diverse environments. This tubing ensures optimal performance under varying pressure conditions, accommodating a complete temperature range while remaining compliant with RoHS standards. With its precise outer and inner diameters, the tubing guarantees a snug fit, promoting seamless connectivity in pneumatic systems. Ideal for energy chains, it thrives in demanding operational settings and meets rigorous standards set by the German Technical Control Board (TÜV). Trust in festo's engineering excellence for all your fluid management needs.

Suitable for energy chains enhancing operational reliability
Temperature dependent operating pressures up to 1 MPa which ensuring adaptable performance
Minimal bending radius of 33 mm for flexible installation options
Fire test material adheres to UL94 HB standards for safety
LABS conformity ensures compatibility with sensitive environments
Silver colour adds a touch of aesthetics while complementing industrial settings

Related links