Festo PUN TPE, Flexible Tubing, 4mm ID, 8mm OD, Green
- RS Stock No.:
- 651-525
- Mfr. Part No.:
- PUN-V0-8X1,25-GN
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£267.25
(exc. VAT)
£320.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £267.25 | £5.345 |
*price indicative
- RS Stock No.:
- 651-525
- Mfr. Part No.:
- PUN-V0-8X1,25-GN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 8mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Green | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for use in energy chains, ensuring reliable performance under a wide range of operating conditions. Constructed from RoHS-compliant TPE-U(PU) material, this tubing delivers durability and flexibility, making it ideal for pneumatic systems. It accommodates an outside diameter of 8 mm and an inside diameter of 5.7 mm, catering to precise applications. With a comprehensive operating pressure range and a temperature tolerance between -35 °C to 60 °C, this tubing maintains its integrity even under demanding circumstances. Its approval by the German Technical Control Board (TÜV) reinforces its reliability and safety for various applications.
Suitable for energy chains which ensuring optimal performance in dynamic environments
Achieves fire test standards UL94 V 0 and V 2 demonstrating high safety performance
Unique green colour provides visibility and can deviate from standard colour for flame protection
Features a Shore hardness ensures flexibility and durability
Pneumatic connections accommodate push in connectors or barbed fittings enhancing compatibility
Achieves fire test standards UL94 V 0 and V 2 demonstrating high safety performance
Unique green colour provides visibility and can deviate from standard colour for flame protection
Features a Shore hardness ensures flexibility and durability
Pneumatic connections accommodate push in connectors or barbed fittings enhancing compatibility
