Festo PUN TPE, Flexible Tubing, 4mm ID, 8mm OD, Red
- RS Stock No.:
- 650-850
- Mfr. Part No.:
- PUN-V0-8X1,25-RT
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£267.25
(exc. VAT)
£320.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £267.25 | £5.345 |
*price indicative
- RS Stock No.:
- 650-850
- Mfr. Part No.:
- PUN-V0-8X1,25-RT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 8mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly engineered for seamless integration into both pneumatic and water systems. Designed to accommodate a variety of applications, this tubing boasts an outside diameter of 8 mm and an inside diameter of 5.7 mm, making it ideal for use in energy chains. With a robust operating pressure range of up to 0.7 MPa, the tubing ensures reliable performance across a temperature spectrum of -35 °C to 60 °C, with provisions for unpressurised use up to 90 °C. Constructed from RoHS-compliant TPE-U(PU), it meets stringent safety standards, including the UL94 V-0 fire test certification, while providing exceptional flexibility and durability. Enhance your operational efficiency with this high-quality tubing that is suitable for compressed air and water systems alike.
Durable construction from RoHS compliant TPE U material
Designed for both compressed air and water applications
Features accreditation from the German Technical Control Board
Suitable for energy chains enhancing operational flexibility
Lightweight facilitating easy handling and installation
Meets fire safety standards with UL94 V 0 and V 2 certifications
Available in red which ensuring visibility and compliance with safety protocols
Optimised for push in connectors and barbed fittings for versatile connections
Designed for both compressed air and water applications
Features accreditation from the German Technical Control Board
Suitable for energy chains enhancing operational flexibility
Lightweight facilitating easy handling and installation
Meets fire safety standards with UL94 V 0 and V 2 certifications
Available in red which ensuring visibility and compliance with safety protocols
Optimised for push in connectors and barbed fittings for versatile connections
