Festo PUN TPE, Flexible Tubing, 4mm ID, 8mm OD, Yellow
- RS Stock No.:
- 652-040
- Mfr. Part No.:
- PUN-V0-8X1,25-GE
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£267.25
(exc. VAT)
£320.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £267.25 | £5.345 |
*price indicative
- RS Stock No.:
- 652-040
- Mfr. Part No.:
- PUN-V0-8X1,25-GE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 8mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Yellow | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for efficient fluid transport in various applications. Crafted to meet stringent operating requirements, this tubing is particularly suitable for use in energy chains and delivers exceptional performance across a complete temperature range. With a robust construction, it accommodates operating pressures up to 0.7 MPa and operates effectively even in challenging ambient environments of -35 °C to 60 °C, making it a versatile choice for both compressed air and water applications. Its vibrant yellow colour, while providing flame protection, further enhances visibility within your setup, ensuring safety and functionality.
Outside diameter of 8 mm optimises flow efficiency
Flow relevant bending radius of 37 mm ensures smooth operation
Minimum bending radius of 18 mm accommodates tight spaces
RoHS compliant materials guarantee environmental safety
Suitable for both compressed air and water offering versatility
Compatible with push in connectors and barbed fittings for easy installation
LABS conformity ensures compatibility in sensitive environments
Flow relevant bending radius of 37 mm ensures smooth operation
Minimum bending radius of 18 mm accommodates tight spaces
RoHS compliant materials guarantee environmental safety
Suitable for both compressed air and water offering versatility
Compatible with push in connectors and barbed fittings for easy installation
LABS conformity ensures compatibility in sensitive environments
