Festo PUN TPE, Flexible Tubing, 4mm ID, 8mm OD, Yellow

Subtotal (1 box of 50 metres)*

£320.23

(exc. VAT)

£384.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£320.23£6.405

*price indicative

RS Stock No.:
651-723
Mfr. Part No.:
PUN-V0-8X2-GE-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

8mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Yellow

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for optimal performance in a range of industrial applications, particularly suitable for energy chains. Constructed from high-quality materials, it assures durability under varying operating conditions. With an outside diameter of 8 mm and an inside diameter of 4 mm, this tubing is engineered to deliver reliable fluid conveyance. Its robust characteristics enable it to withstand operating pressures ranging from -0.095 MPa to 1.2 MPa, ensuring consistency in performance even in challenging environments. Additionally, it operates effectively within an ambient temperature range of -35 °C to 60 °C, making it a dependable choice for diverse applications.

Suitable for energy chains which ensuring flexibility and mobility in installations
Water compatibility supports liquid applications enhancing functionality
RoHS compliant materials ensure environmental safety in operations
Shore hardness provides structural integrity and durability
Unique yellow colour promotes visibility in working environments
Designed for push in connectors with an outside diameter of 8 mm
Lab tested for fire safety with UL94 V 0 compliance which ensuring enhanced security

Related links