Festo PUN TPE, Flexible Tubing, 4mm ID, 6mm OD, Yellow
- RS Stock No.:
- 651-524
- Mfr. Part No.:
- PUN-V0-6X2-GE-C
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£241.66
(exc. VAT)
£289.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £241.66 | £4.833 |
*price indicative
- RS Stock No.:
- 651-524
- Mfr. Part No.:
- PUN-V0-6X2-GE-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Yellow | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for use in a variety of pneumatic applications, ensuring reliability and efficiency under diverse operating conditions. With an outside diameter of 6 mm and a suitable design for energy chains, this tubing maintains optimal performance even when subjected to bending and twisting. It operates effectively across a diverse temperature range of -35 °C to 60 °C, making it versatile for multiple environments. The tubing is particularly effective for transporting compressed air and water, offering robust construction to withstand pressures up to 1.6 MPa. Whether in industrial setups or automation systems, this product ensures seamless connectivity and functionality, backed by TÜV approval for added peace of mind.
Outside diameter of 6 mm and inside diameter of 2 mm providing a balanced flow
Robust construction suitable for energy chains offering excellent flexibility
Allows minimum bending radius of 7 mm accommodating tight installation spaces
Temperature dependent operating pressure of up to 3 MPa ensures high performance in different settings
UL94 fire test material rating for enhanced safety in flammable environments
Environmentally friendly RoHS compliant design signifies commitment to sustainability
Colour coded yellow for easy identification while deviating from standard due to flame protection
Robust construction suitable for energy chains offering excellent flexibility
Allows minimum bending radius of 7 mm accommodating tight installation spaces
Temperature dependent operating pressure of up to 3 MPa ensures high performance in different settings
UL94 fire test material rating for enhanced safety in flammable environments
Environmentally friendly RoHS compliant design signifies commitment to sustainability
Colour coded yellow for easy identification while deviating from standard due to flame protection
