Festo PUN TPE, Flexible Tubing, 4mm ID, 6mm OD, Black
- RS Stock No.:
- 650-848
- Mfr. Part No.:
- PUN-V0-6X2-SW-C
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£241.66
(exc. VAT)
£289.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £241.66 | £4.833 |
*price indicative
- RS Stock No.:
- 650-848
- Mfr. Part No.:
- PUN-V0-6X2-SW-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is specifically designed for use within energy chains, showcasing a blend of robustness and adaptability. Its compact structure features an outside diameter of 6 mm and an inside diameter of 2 mm, making it ideal for applications requiring flexibility. This tubing is engineered to withstand a broad range of operating pressures and temperatures, thus suitable for various mediums including compressed air and water. Additionally, with a temperature range of -35 °C to 60 °C, it ensures reliable performance in diverse environments. The black colour, deviating from standard, adds fire protection, enhancing its appeal in critical settings.
Compliant with RoHS standards reflecting a commitment to environmental safety
Designed for push in connectors and barbed fittings enhancing versatility in installation
UL94 fire test ratings indicate reliable flame resistance making it suitable for safety critical environments
LABS conformity guarantees compatibility with sensitive applications safeguarding quality
Designed for push in connectors and barbed fittings enhancing versatility in installation
UL94 fire test ratings indicate reliable flame resistance making it suitable for safety critical environments
LABS conformity guarantees compatibility with sensitive applications safeguarding quality
