Festo PUN TPE, Flexible Tubing, 4mm ID, 6mm OD, Red

Subtotal (1 box of 50 metres)*

£230.94

(exc. VAT)

£277.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£230.94£4.619

*price indicative

RS Stock No.:
651-718
Mfr. Part No.:
PUN-V0-6X1-RT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Red

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for optimal performance within energy chains, ensuring reliability in various applications. This versatile tubing features an outside diameter of 6 mm and an inside diameter of 4 mm, making it suitable for compressed air and water transfer. Built to withstand pressures up to 0.7 MPa and temperatures ranging from -35 °C to 60 °C, this tubing is well-suited for demanding environments. It also complies with RoHS standards, ensuring environmental safety. The product's fire-resistant properties and suitability for both liquid water and compressed air underscore its adaptability, making it an essential component for efficient pneumatic systems.

Manufactured from RoHS compliant materials which ensuring environmental safety
Suitable for energy chains enhancing performance in dynamic applications
Compatible with push in and barbed fittings allowing for versatile connectivity
Features a minimum bending radius of just 12 mm enhancing flexibility
Noteworthy for its red colour providing visual identification in installations
LABS conformity assures compatibility in sensitive environments

Related links