Festo PUN TPE, Flexible Tubing, 6mm ID, 10mm OD, Brown
- RS Stock No.:
- 650-840
- Mfr. Part No.:
- PUN-V0-10X2-BR-C
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£425.57
(exc. VAT)
£510.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £425.57 | £8.511 |
*price indicative
- RS Stock No.:
- 650-840
- Mfr. Part No.:
- PUN-V0-10X2-BR-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 6mm | |
| Outer Diameter | 10mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 6mm | ||
Outer Diameter 10mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Brown | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed to cater to a variety of industrial applications, particularly within energy chains. This tubing ensures optimal performance with an outside diameter of 10 mm and an inside diameter of 6 mm, offering flexibility and resilience. Capable of withstanding temperatures from -35 °C to 60 °C, it remains reliable even under strenuous conditions. Additionally, the product features compliance with safety standards, including UL94 fire test ratings and RoHS regulations, making it a choice you can trust for quality and safety in your operations.
Outside diameter of 10 mm for versatile application compatibility
Flow relevant bending radius of 42 mm ensures optimal fluid dynamics
Suitable for use with both compressed air and water allowing flexible application scenarios
Meets German Technical Control Board standards which ensuring high safety and reliability
Fabricated from RoHS compliant materials promoting environmentally friendly usage
Designed to accommodate specific pneumatic connections increasing ease of installation
Fire test materials rated UL94 V 0 and V 2 which ensuring safety in high risk environments
Unique brown colour enhances visibility while deviating from standard colour norms
Flow relevant bending radius of 42 mm ensures optimal fluid dynamics
Suitable for use with both compressed air and water allowing flexible application scenarios
Meets German Technical Control Board standards which ensuring high safety and reliability
Fabricated from RoHS compliant materials promoting environmentally friendly usage
Designed to accommodate specific pneumatic connections increasing ease of installation
Fire test materials rated UL94 V 0 and V 2 which ensuring safety in high risk environments
Unique brown colour enhances visibility while deviating from standard colour norms
