Festo PUN TPE, Flexible Tubing, 6mm ID, 10mm OD, Black

Subtotal (1 box of 50 metres)*

£425.57

(exc. VAT)

£510.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£425.57£8.511

*price indicative

RS Stock No.:
651-415
Mfr. Part No.:
PUN-V0-10X2-SW-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

6mm

Outer Diameter

10mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Black

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for robust performance in a range of pneumatic applications. Its 10 mm outside diameter and 6 mm inside diameter allow for optimal air or liquid flow, making it suitable for various configurations including energy chains. Designed with a temperature endurance from -35 °C to 60 °C, and capable of unpressurised usage up to 90 °C, this tubing ensures reliability across a range of operating conditions. Its RoHS-compliant TPE-U(PU) material offers durability while meeting fire safety standards. The tubing's robust pressure ratings, combined with its compatibility with barbed fittings and push-in connectors, ensure secure connections and maximum efficiency in your pneumatic systems.

Outside diameter of 10 mm ensures compatibility with standard fittings
Inside diameter of 6 mm promotes efficient airflow and liquid flow
Minimum bending radius of 12 mm allows for versatile installation
Temperature dependent operating pressures ensure reliable operation under changing temperatures
Fabricated from RoHS compliant materials underscoring safety and environmental considerations
Fire test materials conform to UL94 standards for enhanced safety
Black colour provides a professional appearance that integrates well with various setups

Related links