Festo PUN TPE, Flexible Tubing, 6mm ID, 10mm OD, Yellow
- RS Stock No.:
- 651-414
- Mfr. Part No.:
- PUN-V0-10X2-GE-C
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£425.57
(exc. VAT)
£510.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £425.57 | £8.511 |
*price indicative
- RS Stock No.:
- 651-414
- Mfr. Part No.:
- PUN-V0-10X2-GE-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 6mm | |
| Outer Diameter | 10mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 6mm | ||
Outer Diameter 10mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Yellow | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to efficiently convey compressed air and water in various applications, particularly within energy chains. It offers a robust solution for managing operating pressures of up to 0.9 MPa while maintaining functionality across a broad temperature range of -35 °C to 60 °C. With its flame protection qualities and RoHS-compliant materials, this tubing not only meets industry standards but also ensures safety and reliability. Suitable for diverse environments, its yellow colour and unique characteristics make it an ideal choice for integration into complex systems.
Suitable for mounting within energy chains providing operational flexibility
Constructed from RoHS compliant TPE U material which ensuring eco friendliness
Features a minimum bending radius of 12 mm allowing for excellent manoeuvrability
Available in a vibrant yellow colour for easy identification and compliance
Meets stringent fire safety standards with UL94 V 0 and V 2 ratings
Compatible with push in connectors and barbed fittings for versatile connections
Constructed from RoHS compliant TPE U material which ensuring eco friendliness
Features a minimum bending radius of 12 mm allowing for excellent manoeuvrability
Available in a vibrant yellow colour for easy identification and compliance
Meets stringent fire safety standards with UL94 V 0 and V 2 ratings
Compatible with push in connectors and barbed fittings for versatile connections
