Festo Thermoplastic Elastomer, Flexible Tubing, 4 mm ID, 6 mm OD, Black

Subtotal (1 box of 500 metres)*

£460.00

(exc. VAT)

£552.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£460.00£0.92

*price indicative

RS Stock No.:
651-518
Mfr. Part No.:
PUN-6X1-SW-500
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Material

Thermoplastic Elastomer

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Colour

Black

Standards/Approvals

ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS

Model Number

553938

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly designed to deliver reliable performance in various applications. Engineered from TPE-U material, it boasts an outside diameter of 6 mm and an inside diameter of 4 mm, ensuring ideal flow characteristics. The tubing can withstand a broad ambient temperature range of -35 °C to 60 °C, effectively catering to diverse operational environments. With a minimum bending radius of 16 mm and a flow-relevant bending radius of 26.5 mm, it ensures flexibility and durability during installation. Certified by the German Technical Control Board (TÜV), this tubing is compliant with RoHS standards, making it a safe choice for modern applications. Its robust construction allows it to handle operating pressures up to 0.7 MPa, providing durability and peace of mind in demanding settings.

Manufactured from RoHS compliant TPE U material which ensuring environmental safety

Suitable for use in energy chains enhancing functionality and adaptability

Minimum bending radius of 16 mm for easy installation in confined spaces

Features a fire test rating of UL94 HB which ensuring safety against flammability

Compatible with push in connectors and barbed fittings for versatile pneumatic connections

LABS conformity to VDMA24364 B2 L guaranteeing compliance with cleanliness standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy