Festo PEN PE, Flexible Tubing, 4mm ID, 6mm OD, Black
- RS Stock No.:
- 651-701
- Mfr. Part No.:
- PEN-6X1-SW-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£166.66
(exc. VAT)
£199.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £166.66 | £0.333 |
*price indicative
- RS Stock No.:
- 651-701
- Mfr. Part No.:
- PEN-6X1-SW-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for a variety of applications, ensuring reliability and efficiency in fluid transport systems. Constructed from high-quality polyethylene, it accommodates operating pressures of up to 1 MPa, making it ideal for use with compressed air and water. Its robust structure allows it to withstand bending while maintaining performance, with an outside diameter of 6 mm and an inside diameter of 4 mm. With a temperature range of -30 °C to 60 °C, this tubing suits diverse environments, ensuring consistent operation across various conditions. Additionally, its RoHS-compliant materials guarantee a safe choice for environmentally conscious applications.
Suitable for energy chains providing flexibility for automated systems
Temperature dependent operating pressure ranges enhance durability and performance
Designed for push in connectors and barbed fittings for versatile connectivity
Cleanroom class installations support high hygiene standards
Meets LABS conformity for use in sensitive applications
Temperature dependent operating pressure ranges enhance durability and performance
Designed for push in connectors and barbed fittings for versatile connectivity
Cleanroom class installations support high hygiene standards
Meets LABS conformity for use in sensitive applications
