Festo PAN TPE, Flexible Tube, 4mm ID, 6mm OD, Black
- RS Stock No.:
- 647-183
- Mfr. Part No.:
- PAN-6X1-SW-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£755.92
(exc. VAT)
£907.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £755.92 | £1.512 |
*price indicative
- RS Stock No.:
- 647-183
- Mfr. Part No.:
- PAN-6X1-SW-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed to facilitate efficient fluid transfer in various pneumatic applications. Constructed from high-quality TPE-A material, this tubing boasts an optimal outer diameter of 6 mm and an inner diameter of 4 mm, ensuring compatibility with standard push-in connectors and barbed fittings. With its remarkable flexibility, capable of bending to a radius as low as 14 mm, it guarantees seamless integration into energy chains while maintaining integrity under varying pressures. Approved by the German Technical Control Board and compliant with RoHS standards, this product stands out as a reliable choice for those seeking robust and temperature-resilient solutions, even in challenging environments with temperatures fluctuating from -30 °C to 80 °C.
Outer diameter of 6 mm and inner diameter of 4 mm allows for versatile connections
Flow relevant bending radius of 32 mm enhances installation flexibility
Compliant with LABS standards ensuring suitability in sensitive applications
RoHS compliant materials promote environmental sustainability
Designed specifically for use with energy chains enhancing durability and performance
Flow relevant bending radius of 32 mm enhances installation flexibility
Compliant with LABS standards ensuring suitability in sensitive applications
RoHS compliant materials promote environmental sustainability
Designed specifically for use with energy chains enhancing durability and performance
