Festo PAN TPE, Flexible Tube, 4mm ID, 6mm OD, Blue
- RS Stock No.:
- 651-145
- Mfr. Part No.:
- PAN-6X1-BL-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£755.92
(exc. VAT)
£907.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £755.92 | £1.512 |
*price indicative
- RS Stock No.:
- 651-145
- Mfr. Part No.:
- PAN-6X1-BL-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers reliable performance for various applications, particularly suitable for use in energy chains. Designed to accommodate compressed air as per ISO 8573-1:2010 standards, this tubing operates efficiently within a temperature range of -30 °C to 80 °C, ensuring versatility in environments requiring exceptional performance. Its optimised outer diameter of 6 mm, combined with a robust inner diameter of 4 mm, facilitates seamless integration with push-in connectors and barbed fittings, making it ideal for pneumatic connections. This tubing's lightweight design contributes to efficient handling and installation, while being RoHS-compliant ensures its usage in environmentally friendly applications.
Optimised for energy chains promoting enhanced flexibility in installations
RoHS compliant materials ensure safety and environmental responsibility
Available in a vibrant blue colour enhancing visibility in workspace environments
Suitable for multiple pneumatic connections increasing compatibility and ease of use
RoHS compliant materials ensure safety and environmental responsibility
Available in a vibrant blue colour enhancing visibility in workspace environments
Suitable for multiple pneumatic connections increasing compatibility and ease of use
