Festo PAN TPE, Flexible Tube, 2.9mm ID, 4mm OD, Blue
- RS Stock No.:
- 647-180
- Mfr. Part No.:
- PAN-4X0,75-BL-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£434.51
(exc. VAT)
£521.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £434.51 | £0.869 |
*price indicative
- RS Stock No.:
- 647-180
- Mfr. Part No.:
- PAN-4X0,75-BL-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.9mm | |
| Outer Diameter | 4mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.9mm | ||
Outer Diameter 4mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for exceptional performance in pneumatic applications, ensuring reliable delivery of compressed air within a robust operational range. Designed to fit seamlessly into energy chains, this tubing excels in demanding environments, with a temperature tolerance from -30 °C to 80 °C. It features an outside diameter of 4 mm and an inside diameter of 2.9 mm, facilitating optimal flow characteristics. The tubing's construction from TPE-A material ensures durability and compliance with RoHS standards, guaranteeing peace of mind for environmentally conscious users. Count on this product to maintain its integrity under pressure while providing a consistent means for fluid transport.
Outside diameter of 4 mm which ensuring compatibility with standard fittings
Designed for energy chains offering flexibility and resilience under stress
Compliant with RoHS standards promoting sustainable use in industrial settings
Available in a vibrant blue colour aiding in visual identification
Suitable for various pneumatic connections including push in connectors and barbed fittings
Designed for energy chains offering flexibility and resilience under stress
Compliant with RoHS standards promoting sustainable use in industrial settings
Available in a vibrant blue colour aiding in visual identification
Suitable for various pneumatic connections including push in connectors and barbed fittings
