Festo PAN TPE, Flexible Tube, 2.9mm ID, 4mm OD, Blue

Subtotal (1 box of 50 metres)*

£61.31

(exc. VAT)

£73.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£61.31£1.226

*price indicative

RS Stock No.:
651-459
Mfr. Part No.:
PAN-4X0,75-BL
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

2.9mm

Outer Diameter

4mm

Material

TPE

Hose Pipe Action

Transfer

Series

PAN

Colour

Blue

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly designed for efficient fluid transfer within pneumatic systems. Tailored for energy chains, this tubing features an outside diameter of 4 mm, ensuring it fits seamlessly with push-in connectors and barbed fittings. Its robust construction means it can handle significant temperature fluctuations, operating effectively in ambient conditions ranging from -30 °C to 80 °C. The tubing's impressive pressure rating, withstanding up to 1.5 MPa, guarantees reliability and performance in demanding environments. Additionally, its RoHS compliance highlights its eco-friendly attributes, making it a smart choice for modern applications.

Suitable for energy chains which ensuring flexibility and longevity in dynamic applications
Temperature dependent operating pressure allows safe use across a range of environments
Conforms to German Technical Control Board standards for assured quality and reliability
Coloured blue for easy identification in complex setups
Materials are RoHS compliant contributing to environmentally friendly operations

Related links