Festo PAN TPE, Flexible Tube, 2.9mm ID, 4mm OD, Silver

Subtotal (1 box of 50 metres)*

£61.31

(exc. VAT)

£73.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£61.31£1.226

*price indicative

RS Stock No.:
650-389
Mfr. Part No.:
PAN-4X0,75-SI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

2.9mm

Outer Diameter

4mm

Material

TPE

Hose Pipe Action

Transfer

Series

PAN

Colour

Silver

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for precision and reliability in pneumatic applications. Designed to accommodate a variety of operating conditions, this tubing features an outside diameter of 4 mm, making it ideal for energy chains and other systems where flexibility and durability are essential. With a robust operating pressure range and a temperature tolerance of -30 °C to 80 °C, this tubing meets rigorous standards for quality, providing assurance for performance in demanding environments. RoHS-compliant materials ensure safety and environmental sustainability, while its unique characteristics support efficient operation in compressed air systems. This tubing embodies festo's commitment to excellence in manufacturing and innovation.

Optimised for energy chains which ensuring smooth operation and longevity
Wide temperature dependent operating pressure range for versatile applications
Suitable for both push in connectors and barbed fittings increasing compatibility
Silver colour offers a sleek look while blending into diverse settings
Material is RoHS compliant promoting eco friendly practices

Related links