Festo PAN TPE, Flexible Tubing, 2.5mm ID, 4mm OD, Silver

Subtotal (1 box of 50 metres)*

£95.24

(exc. VAT)

£114.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£95.24£1.905

*price indicative

RS Stock No.:
651-398
Mfr. Part No.:
PAN-R-4X0,75-SI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

2.5mm

Outer Diameter

4mm

Material

TPE

Hose Pipe Action

Transfer

Series

PAN

Colour

Silver

COO (Country of Origin):
CZ
The Festo Heavy duty tubing is engineered to meet rigorous operational demands while maintaining exceptional flexibility and resilience. Designed for use within energy chains, this tubing boasts a robust outside diameter of 4 mm, ensuring optimal performance in various pneumatic applications. With a temperature-dependent operating pressure range from -0.095 MPa to 3.5 MPa, it adapts efficiently to fluctuating conditions. The ambient temperature tolerance from -30 °C to 80 °C further enhances its versatility, making it suitable for diverse environments.

Suitable for use in energy chains enhancing system flexibility
Offers a minimum bending radius of 10 mm facilitating smooth installation and operation
Lightweight at just 0.0079 kg/m supporting ease of handling and installation
TÜV-approved which ensuring compliance with high safety and quality standards
Made from RoHS-compliant materials aligning with environmental safety regulations
Pneumatic connection designed for push-in connector O.D. 4 mm for quick and easy setup

Related links