Festo PLN PE, Flexible Tubing, 2.9mm ID, 4mm OD, Silver
- RS Stock No.:
- 651-505
- Mfr. Part No.:
- PLN-4X0,75-SI
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£66.07
(exc. VAT)
£79.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £66.07 | £1.321 |
*price indicative
- RS Stock No.:
- 651-505
- Mfr. Part No.:
- PLN-4X0,75-SI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.9mm | |
| Outer Diameter | 4mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PLN | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.9mm | ||
Outer Diameter 4mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PLN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers exceptional performance in a wide range of applications, providing reliable functionality for pneumatic systems. Engineered with an outside diameter of 4 mm and a robust yet flexible design, this tubing accommodates various mediums including compressed air and water. Its temperature adaptability ensures operational integrity even under extremes, while compliance with RoHS standards guarantees a commitment to environmentally-friendly materials. This versatile tubing is designed to enhance system efficiency and reliability.
Outside diameter of 4 mm ensures compatibility with standard push in connectors
Flow relevant bending radius of 25 mm maintains optimal fluid dynamics in systems
Temperature dependent operating pressure meets rigorous standards for durability
LABS conformity ensures suitability for sensitive applications
Cleanroom class compliance indicates suitability for clean environment installations
RoHS compliant materials affirm commitment to sustainability
Available in silver colour enhancing visibility and integration in systems
Flow relevant bending radius of 25 mm maintains optimal fluid dynamics in systems
Temperature dependent operating pressure meets rigorous standards for durability
LABS conformity ensures suitability for sensitive applications
Cleanroom class compliance indicates suitability for clean environment installations
RoHS compliant materials affirm commitment to sustainability
Available in silver colour enhancing visibility and integration in systems
