Festo PLN PE, Flexible Tubing, 2.9mm ID, 4mm OD, Black
- RS Stock No.:
- 651-937
- Mfr. Part No.:
- PLN-4X0,75-SW
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£66.07
(exc. VAT)
£79.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £66.07 | £1.321 |
*price indicative
- RS Stock No.:
- 651-937
- Mfr. Part No.:
- PLN-4X0,75-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.9mm | |
| Outer Diameter | 4mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PLN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.9mm | ||
Outer Diameter 4mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PLN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for versatility in a wide array of pneumatic applications. With an outside diameter of 4 mm, it is ideal for precise flow control while maintaining flexibility. The tubing is constructed from high-quality PE material, ensuring compliance with RoHS standards. It operates effectively under a temperature range of -30 °C to 80 °C, making it suitable for demanding environments. Designed for use with compressed air and water, this tubing guarantees reliable performance with a maximum operating pressure of 0.6 MPa when conveying water. Its robust construction is complemented by TÜV approval, indicating exceptional quality and reliability in various applications, from industrial settings to food handling.
Robust PE material ensures durability and compliance with RoHS standards
Outside diameter of 4 mm provides precise flow control
Designed for compressed air and ice free water applications
TUV approved for quality assurance in various environments
Available in black colour offering a sleek and professional appearance
Compatible with push in connectors and barbed fittings for versatile connections
Suitable for cleanroom applications which ensuring high standards of hygiene
Outside diameter of 4 mm provides precise flow control
Designed for compressed air and ice free water applications
TUV approved for quality assurance in various environments
Available in black colour offering a sleek and professional appearance
Compatible with push in connectors and barbed fittings for versatile connections
Suitable for cleanroom applications which ensuring high standards of hygiene
