Festo PAN PA12-P, Flexible Tube, 2.9mm ID, 4mm OD, Black

Subtotal (1 box of 50 metres)*

£50.00

(exc. VAT)

£60.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£50.00£1.00

*price indicative

RS Stock No.:
650-610
Mfr. Part No.:
PAN-MF-4X0,75-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

2.9mm

Outer Diameter

4mm

Material

PA12-P

Hose Pipe Action

Transfer

Series

PAN

Colour

Black

COO (Country of Origin):
CZ
The Festo Plastic tubing is meticulously designed to meet the demands of various industrial applications, particularly within energy chains. This robust tubing boasts an outside diameter of 4 mm and an inside diameter of 2.5 mm, making it ideal for efficient fluid transport. With a temperature range of -60 °C to 100 °C and a maximum operating pressure of 3.1 MPa, it reliably handles a variety of operating mediums, including compressed air and mineral oil. The material is not only compliant with RoHS standards but also adheres to DIN 73378 specifications, ensuring high performance and suitability for a wide range of pneumatic systems in modern automation environments.

Suitable for energy chains which ensuring durability in dynamic applications
Meets DIN 73378 PA12 PHL standards for reliable quality
Designed for use with push in connectors for simple and efficient assembly
Black colour provides a sleek professional appearance while aiding in system integration
Shore hardness indicates excellent flexibility and resilience against wear
RoHS compliant materials ensure environmental safety and compliance with regulatory standards

Related links