Festo PAN PA12-P, Flexible Tube, 2.5mm ID, 4mm OD, Black
- RS Stock No.:
- 647-186
- Mfr. Part No.:
- PAN-MF-4X0,75-SW-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£357.13
(exc. VAT)
£428.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £357.13 | £0.714 |
*price indicative
- RS Stock No.:
- 647-186
- Mfr. Part No.:
- PAN-MF-4X0,75-SW-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.5mm | |
| Outer Diameter | 4mm | |
| Material | PA12-P | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.5mm | ||
Outer Diameter 4mm | ||
Material PA12-P | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is specifically designed for use in energy chains, offering superior flexibility and durability under demanding conditions. With an outside diameter of 4 mm and a robust inside diameter of 2.5 mm, this tubing can efficiently handle temperature-dependent operating pressures ranging from -0.095 MPa to 3.1 MPa. Engineered from PA12-P material, it not only meets the stringent requirements of standard DIN 73378 but is also RoHS-compliant, making it a safe choice for various applications. Its operational temperature range of -60 °C to 100 °C ensures reliability in diverse environments, further enhancing its appeal for pneumatic connections and fluid transport.
Conforms to DIN 73378 for assured quality and compatibility
Ideal for use in energy chains providing flexibility without compromising strength
Temperature dependent pressure functionality caters to different operational needs
Black colour offers a discreet appearance for various installations
Suitable for use with push in connectors providing easy integration in systems
Ideal for use in energy chains providing flexibility without compromising strength
Temperature dependent pressure functionality caters to different operational needs
Black colour offers a discreet appearance for various installations
Suitable for use with push in connectors providing easy integration in systems
