Festo PAN PA12-P, Flexible Tube, 10mm ID, 14mm OD, Black
- RS Stock No.:
- 647-185
- Mfr. Part No.:
- PAN-MF-14X2-SW
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£283.91
(exc. VAT)
£340.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £283.91 | £5.678 |
*price indicative
- RS Stock No.:
- 647-185
- Mfr. Part No.:
- PAN-MF-14X2-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 10mm | |
| Outer Diameter | 14mm | |
| Material | PA12-P | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 10mm | ||
Outer Diameter 14mm | ||
Material PA12-P | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for efficient fluid transport, making it an essential component for various pneumatic applications. With an outer diameter of 14 mm and a robust inner diameter of 10 mm, this tubing supports effective airflow while meeting stringent operating conditions. Engineered from high-quality PA12-P materials, it conforms to standard DIN 73378-PA12-PHL, ensuring durability under pressure. The tubing is also compatible with energy chains, providing flexibility and reliability. Furthermore, it can withstand ambient temperatures ranging from -60 °C to 100 °C, making it suitable for diverse environments and applications.
Suitable for energy chains enhancing versatility in installation
Temperature dependent operating pressure supports a wide range of applications
Conforms to industry standards for quality assurance and reliability
RoHS compliant material ensures environmental safety
Compatible with a push in connector with an outer diameter of 14 mm
Available in a sleek black finish for aesthetic appeal
Temperature dependent operating pressure supports a wide range of applications
Conforms to industry standards for quality assurance and reliability
RoHS compliant material ensures environmental safety
Compatible with a push in connector with an outer diameter of 14 mm
Available in a sleek black finish for aesthetic appeal
