Festo PAN PA12-P, Flexible Tube, 7.5mm ID, 10mm OD, Black
- RS Stock No.:
- 651-396
- Mfr. Part No.:
- PAN-MF-10X1,25-SW
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£159.52
(exc. VAT)
£191.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £159.52 | £3.19 |
*price indicative
- RS Stock No.:
- 651-396
- Mfr. Part No.:
- PAN-MF-10X1,25-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 7.5mm | |
| Outer Diameter | 10mm | |
| Material | PA12-P | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7.5mm | ||
Outer Diameter 10mm | ||
Material PA12-P | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers exceptional performance, specifically designed for use in energy chains. Constructed from high-quality PA12-P material, this tubing features an outside diameter of 10 mm and an inside diameter of 7.5 mm, ensuring compatibility with various pneumatic systems. Its structured design ensures a reliable operating pressure range, adaptable to both compressed air and mineral oil, thereby catering to diverse applications. The tubing is built to withstand a wide ambient temperature range from -60 °C to 100 °C, making it suitable for use in rigorous environments. Compliant with RoHS standards, it guarantees safety and environmental responsibility while maintaining optimal performance for your pneumatic needs.
Conforms to DIN 73378 standards for assurance of quality and compatibility
Flow relevant bending radius of 65 mm to ensure maximum flexibility without compromising performance
Minimised bending radius of 45 mm allows for tighter contortions in installations
Pneumatic connection designed for push in connectors promoting ease of installation
Lightweight facilitating easier handling and installation
LABS conformity to VDMA24364 B2 L which ensuring minimal surface contamination risk
Robust against a wide temperature range solidifying its reliability across varied environments
Flow relevant bending radius of 65 mm to ensure maximum flexibility without compromising performance
Minimised bending radius of 45 mm allows for tighter contortions in installations
Pneumatic connection designed for push in connectors promoting ease of installation
Lightweight facilitating easier handling and installation
LABS conformity to VDMA24364 B2 L which ensuring minimal surface contamination risk
Robust against a wide temperature range solidifying its reliability across varied environments
