Festo PAN PA12-P, Flexible Tube, 18mm ID, 6mm OD, Black
- RS Stock No.:
- 651-199
- Mfr. Part No.:
- PAN-MF-6X1-SW
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£89.28
(exc. VAT)
£107.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £89.28 | £1.786 |
*price indicative
- RS Stock No.:
- 651-199
- Mfr. Part No.:
- PAN-MF-6X1-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 18mm | |
| Outer Diameter | 6mm | |
| Material | PA12-P | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 18mm | ||
Outer Diameter 6mm | ||
Material PA12-P | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for exceptional performance in pneumatic applications, offering reliability and versatility. This product features an outside diameter of 6 mm and an inside diameter of 4 mm, making it suitable for use with push-in connectors. Its robust construction allows it to withstand a temperature range from -60 °C to 100 °C, ensuring functionality in various environments. Designed with energy chains in mind, this tubing is compliant with industry standards, providing peace of mind for your operational needs. With a flexible yet durable structure, it adapts effectively to bending without compromising airflow and pressure stability, making it an ideal component for compressed air systems and mineral oil transport.
Suitable for energy chains which ensuring high adaptability
Conforms to DIN 73378 PA12 PHL standards which ensuring quality and safety
Shore hardness provides durability and structural integrity
RoHS compliant materials assure safety and environmental responsibility
Conforms to DIN 73378 PA12 PHL standards which ensuring quality and safety
Shore hardness provides durability and structural integrity
RoHS compliant materials assure safety and environmental responsibility
