Festo PAN TPE, Flexible Tube, 2.9mm ID, 4mm OD, Black
- RS Stock No.:
- 650-390
- Mfr. Part No.:
- PAN-4X0,75-SW-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£434.51
(exc. VAT)
£521.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £434.51 | £0.869 |
*price indicative
- RS Stock No.:
- 650-390
- Mfr. Part No.:
- PAN-4X0,75-SW-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.9mm | |
| Outer Diameter | 4mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.9mm | ||
Outer Diameter 4mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for efficiency in pneumatic systems, ensuring reliable operation under varying conditions. Crafted from high-quality TPE-A material, this tubing is suitable for energy chains, offering an effective solution for transporting compressed air. With a robust outside diameter of 4 mm and a streamlined inside diameter of 2.9 mm, it delivers excellent performance while maintaining flexibility in tight spaces. The product excels in a range of ambient temperatures, from -30 °C to 80 °C, and adheres to strict RoHS compliance standards, making it a dependable choice for a variety of applications in industrial environments.
Outside diameter of 4 mm provides an ideal balance between strength and flexibility
Flow relevant bending radius of 18 mm ensures optimal flow performance in tight configurations
Min bending radius of 12 mm allows for versatility in installation
Approval by the German Technical Control Board guarantees quality and reliability
Temperature dependent operating pressure range facilitates safe operation in diverse conditions
LABS conformity meets stringent industry standards for cleanliness
Designed for use with push in connectors and barbed fittings enhancing compatibility
RoHS compliance asserts safety and environmental responsibility in material use
Flow relevant bending radius of 18 mm ensures optimal flow performance in tight configurations
Min bending radius of 12 mm allows for versatility in installation
Approval by the German Technical Control Board guarantees quality and reliability
Temperature dependent operating pressure range facilitates safe operation in diverse conditions
LABS conformity meets stringent industry standards for cleanliness
Designed for use with push in connectors and barbed fittings enhancing compatibility
RoHS compliance asserts safety and environmental responsibility in material use
