Festo PAN TPE, Flexible Tube, 2.9mm ID, 4mm OD, Black

Subtotal (1 box of 50 metres)*

£61.31

(exc. VAT)

£73.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£61.31£1.226

*price indicative

RS Stock No.:
647-503
Mfr. Part No.:
PAN-4X0,75-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

2.9mm

Outer Diameter

4mm

Material

TPE

Hose Pipe Action

Transfer

Series

PAN

Colour

Black

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed to provide reliable performance in pneumatic applications. Constructed from TPE-A, it offers remarkable durability while maintaining flexibility, making it ideal for energy chains. With an outside diameter of 4 mm and a lightweight design, this tubing ensures easy handling and installation. Its temperature range from -30 °C to 80 °C allows for versatility across various operating environments. The tubing is suitable for compressed air as per ISO standards, ensuring compliance with industry requirements. Whether you need a solution for pushing connectors or barbed fittings, this tubing has all the characteristics to meet your pneumatic connection needs successfully.

Suitable for energy chains enhancing operational efficiency
Offers maximum flexibility with a flow relevant bending radius of 18 mm
Compatible with push in connectors for easy fittings
RoHS compliant aligning with environmental standards
Conforms to VDMA24364 B2 L for LABS compliance guaranteeing product safety
Comes in a sleek black colour adding a professional look to installations

Related links