Festo PAN TPE, Flexible Tube, 2.9mm ID, 4mm OD, Red

Subtotal (1 box of 50 metres)*

£61.31

(exc. VAT)

£73.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£61.31£1.226

*price indicative

RS Stock No.:
647-181
Mfr. Part No.:
PAN-4X0,75-RT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

2.9mm

Outer Diameter

4mm

Material

TPE

Hose Pipe Action

Transfer

Series

PAN

Colour

Red

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for high-performance applications, providing reliable service in energy chains. With an outside diameter of 4 mm and an inside diameter of 2.9 mm, this tubing is engineered to handle significant pressure variations, ensuring optimal flow in pneumatic systems. It operates efficiently within a comprehensive temperature range of -30 °C to 80 °C, rendering it suitable for various industrial environments. Constructed from TPE-A, it maintains RoHS compliance, highlighting the brand's commitment to sustainable materials. The smooth internal surface allows efficient flow of compressed air, making it an ideal choice for ISO 8573-1:2010 compliant applications.

Offers a suitable alternative for energy chain applications
User friendly installation for push in connectors with an outside diameter of 4 mm
Compatible with barbed fittings which ensuring a secure connection
Durable material provides resistance against various operational conditions
Lab tested for compliance with VDMA24364 B2 L for LABS conformity
Designed for flexibility with a minimum bending radius of 12 mm
Available in a vibrant red colour for easy visibility in installations

Related links