Festo PAN TPE, Flexible Tube, 2.9mm ID, 4mm OD, Silver
- RS Stock No.:
- 651-461
- Mfr. Part No.:
- PAN-4X0,75-SI-500
- Brand:
- Festo
Subtotal (1 box of 500 metres)*
£434.51
(exc. VAT)
£521.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £434.51 | £0.869 |
*price indicative
- RS Stock No.:
- 651-461
- Mfr. Part No.:
- PAN-4X0,75-SI-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.9mm | |
| Outer Diameter | 4mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.9mm | ||
Outer Diameter 4mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers superior durability and flexibility, making it ideal for applications within energy chains. Engineered for precise performance, this tubing features an outside diameter of 4 mm and an inside diameter of 2.9 mm, ensuring optimal flow capacity. Designed to withstand a temperature range of -30 °C to 80 °C, it is suitable for use in various environments. Compliance with the German Technical Control Board (TÜV) standards highlights its reliability and performance. Notably, it adheres to RoHS regulations, ensuring that it is free from hazardous substances, making it an environmentally conscious choice for your pneumatic solutions.
Flow relevant bending radius of 18 mm which optimises installation in tight spaces
Suitable for push in connectors allowing for easy and efficient installation
Meets the standards of VDMA24364 B2 L for LABS conformity which ensuring it wont contaminate sensitive environments
Colour coded in silver enhancing visibility and identification in complex systems
Suitable for push in connectors allowing for easy and efficient installation
Meets the standards of VDMA24364 B2 L for LABS conformity which ensuring it wont contaminate sensitive environments
Colour coded in silver enhancing visibility and identification in complex systems
