Festo PLN PE, Flexible Tubing, 4mm ID, 6mm OD, Black

Subtotal (1 box of 50 metres)*

£86.30

(exc. VAT)

£103.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£86.30£1.726

*price indicative

RS Stock No.:
651-938
Mfr. Part No.:
PLN-6X1-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

PE

Hose Pipe Action

Transfer

Series

PLN

Colour

Black

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed to provide robust solutions for various pneumatic applications. This flexible tubing boasts an outside diameter of 6 mm and an inside diameter of 4 mm, making it ideal for efficient air flow and minimal pressure loss in compressed air systems. Constructed from durable and RoHS-compliant PE material, it ensures reliable performance across a temperature range of -30 °C to 80 °C. The plastic tubing is engineered to withstand a temperature-dependent operating pressure from -0.095 MPa to 1.4 MPa, ensuring optimal functionality in diverse environmental conditions. Whether used in automation systems or general engineering tasks, this product offers versatile performance tailored to meet stringent industry standards.

Outside diameter of 6 mm ensures compatibility with standard fittings
Inside diameter of 4 mm promotes efficient airflow in pneumatic systems
RoHS compliant materials provide assurance for environmentally conscious applications
Approval by German Technical Control Board guarantees adherence to safety standards
Minor flow restrictions allow for optimal system performance
Designed for static installations in cleanroom environments maintaining high hygiene standards

Related links