Festo PLN PE, Flexible Tubing, 4mm ID, 6mm OD, Blue

Subtotal (1 box of 50 metres)*

£86.30

(exc. VAT)

£103.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£86.30£1.726

*price indicative

RS Stock No.:
651-703
Mfr. Part No.:
PLN-6X1-BL
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

PE

Hose Pipe Action

Transfer

Series

PLN

Colour

Blue

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for precise fluid transportation in pneumatic applications. Designed to operate efficiently in a range of temperatures from -30 °C to 80 °C, this tubing offers exceptional flexibility with an inside diameter of 4 mm and an outside diameter of 6 mm. It boasts a reliable operating pressure of up to 1.4 MPa, ensuring safety and durability during use. Notably, it complies with RoHS standards, making it suitable for environmentally-conscious projects. This ideal choice for use with compressed air and liquids provides users with dependable performance in demanding operational conditions.

Compliant with RoHS standards for environmentally friendly applications
Offers a strong temperature dependent operating pressure range
Suitable for compressed air and ice free water transport
Features excellent flexibility with a bending radius as low as 11 mm
Blue colour coding for easy identification in installations
Approved by the German Technical Control Board for quality assurance
Allows for versatile connections with push in connectors and barbed fittings

Related links