Festo PLN PE, Flexible Tubing, 4mm ID, 6mm OD, Silver
- RS Stock No.:
- 650-722
- Mfr. Part No.:
- PLN-6X1-SI
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£86.30
(exc. VAT)
£103.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £86.30 | £1.726 |
*price indicative
- RS Stock No.:
- 650-722
- Mfr. Part No.:
- PLN-6X1-SI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PLN | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PLN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for precision applications requiring flexibility and reliability. This tubing serves as an ideal conduit for compressed air and liquid, ensuring optimal performance under various conditions. With a robust operating temperature range of -30 °C to 80 °C, it adapts well to diverse environments and operational demands. Featuring a lightweight construction at 0.0147 kg/m, it is both strong and manageable. The tubing also flaunts a RoHS-compliant material standard, ensuring safety and environmental responsibility in its use. Suitable for use with push-in connectors and barbed fittings, this versatile tubing is an invaluable asset for any pneumatic system or fluid transfer application, guaranteeing efficiency and dependability.
Outside diameter of 6 mm which ensuring compatibility with standard fittings
Flow relevant bending radius of 32 mm facilitates easy installation in complex setups
Inside diameter of 4 mm allows for efficient fluid flow without obstruction
Cleanroom class performance makes it suitable for hygienic environments
Designed for compliance with LABS standards per VDMA24364 B2 L
Product is equipped for food use guided by supplementary material information
RoHS compliant materials ensure environmental safety and sustainability
Versatile use with push in connectors and barbed fittings enhances installation flexibility
Flow relevant bending radius of 32 mm facilitates easy installation in complex setups
Inside diameter of 4 mm allows for efficient fluid flow without obstruction
Cleanroom class performance makes it suitable for hygienic environments
Designed for compliance with LABS standards per VDMA24364 B2 L
Product is equipped for food use guided by supplementary material information
RoHS compliant materials ensure environmental safety and sustainability
Versatile use with push in connectors and barbed fittings enhances installation flexibility
