Festo PLN PE, Hose Pipe, 12mm ID, 16mm OD, Silver
- RS Stock No.:
- 344-989
- Mfr. Part No.:
- PLN-16X2-SI
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£453.00
(exc. VAT)
£543.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £453.00 | £9.06 |
*price indicative
- RS Stock No.:
- 344-989
- Mfr. Part No.:
- PLN-16X2-SI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 12mm | |
| Outer Diameter | 16mm | |
| Material | PE | |
| Series | PLN | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 12mm | ||
Outer Diameter 16mm | ||
Material PE | ||
Series PLN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for precision applications in pneumatic systems. With its robust structure and exceptional flexibility, the tubing ensures reliable performance in various operating conditions. Its versatility is complemented by a wide temperature range, making it suitable for both low and high-temperature environments. Crafted to adhere to strict safety and compliance standards, this product is perfect for industries that require reliable and safe operation. The tubing's silver finish not only enhances its aesthetic appeal but also signifies its adherence to modern manufacturing standards of quality and compliance.
Offers an outside diameter of 16 mm for compatibility with standard fittings
Designed for optimal bending performance with a flow relevant bend radius
Built to withstand varying pressure conditions for enhanced reliability
Complies with RoHS regulations to ensure environmentally responsible usage
Made from PE material, providing excellent durability and flexibility
Features a silver colour for easy identification and aesthetic integration
Designed for optimal bending performance with a flow relevant bend radius
Built to withstand varying pressure conditions for enhanced reliability
Complies with RoHS regulations to ensure environmentally responsible usage
Made from PE material, providing excellent durability and flexibility
Features a silver colour for easy identification and aesthetic integration
