Festo PLN PE, Hose Pipe, 12mm ID, 16mm OD, Natural
- RS Stock No.:
- 350-676
- Mfr. Part No.:
- PLN-16X2-NT
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£453.00
(exc. VAT)
£543.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £453.00 | £9.06 |
*price indicative
- RS Stock No.:
- 350-676
- Mfr. Part No.:
- PLN-16X2-NT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 12mm | |
| Outer Diameter | 16mm | |
| Material | PE | |
| Series | PLN | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 12mm | ||
Outer Diameter 16mm | ||
Material PE | ||
Series PLN | ||
Colour Natural | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is designed to meet the demanding requirements of various pneumatic applications. Engineered from high-quality polyethylene, it ensures reliable performance across a temperature range of -30 °C to 80 °C. The tubing's exceptional flexibility allows for easy installation in tight spaces, while its robust construction guarantees resilience against environmental factors. The tubing's compliance with stringent industry standards makes it suitable for critical areas, including cleanrooms and food handling applications, thus offering peace of mind to users who priorities safety and efficiency.
Offers excellent flexibility for ease of installation
Designed for compatibility with pneumatic systems using push-in connectors
RoHS-compliant which ensuring minimal environmental impact
Optimized for both compressed air and potable water applications
Delivers consistent performance even under varying temperature conditions
Designed for compatibility with pneumatic systems using push-in connectors
RoHS-compliant which ensuring minimal environmental impact
Optimized for both compressed air and potable water applications
Delivers consistent performance even under varying temperature conditions
