Festo PAN TPE, Flexible Tube, 4mm ID, 6mm OD, Natural
- RS Stock No.:
- 650-391
- Mfr. Part No.:
- PAN-6X1-NT
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£107.74
(exc. VAT)
£129.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £107.74 | £2.155 |
*price indicative
- RS Stock No.:
- 650-391
- Mfr. Part No.:
- PAN-6X1-NT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Natural | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for a wide range of pneumatic applications, ensuring reliable performance in demanding environments. Constructed from high-quality TPE-A materials, this tubing accommodates operating pressures up to 1.9 MPa, making it suitable for compressed air use as per ISO 8573-1:2010 standards. With an outside diameter of 6 mm and inside diameter of 4 mm, this versatile tubing is particularly adept at fitting into energy chains while maintaining efficiency. Its compatibility with push-in connectors and barbed fittings further enhances its utility across various setups. Engineered to withstand ambient temperatures between -30 °C and 80 °C, it guarantees durability and reliability in fluctuating conditions.
Suitable for use in energy chains enhancing application flexibility
Temperature dependent operating pressure range ensures safe performance under various conditions
RoHS compliant materials confirm commitment to safety and environmental standards
Natural colour facilitates integration into diverse systems without compromising aesthetics
Designed for optimal compatibility with push in connectors simplifying installation
Shore hardness of D 55 ensures a robust and durable structural integrity
Temperature dependent operating pressure range ensures safe performance under various conditions
RoHS compliant materials confirm commitment to safety and environmental standards
Natural colour facilitates integration into diverse systems without compromising aesthetics
Designed for optimal compatibility with push in connectors simplifying installation
Shore hardness of D 55 ensures a robust and durable structural integrity
