Festo PAN TPE, Flexible Tubing, 5.9mm ID, 8mm OD, Natural
- RS Stock No.:
- 362-530
- Mfr. Part No.:
- PAN-8X1,25-NT
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£158.50
(exc. VAT)
£190.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £158.50 | £3.17 |
*price indicative
- RS Stock No.:
- 362-530
- Mfr. Part No.:
- PAN-8X1,25-NT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 5.9mm | |
| Outer Diameter | 8mm | |
| Material | TPE | |
| Series | PAN | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 5.9mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Series PAN | ||
Colour Natural | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for compressed air applications, meeting ISO 8573-1:2010 standards. It ensures reliable airflow with durability for various pneumatic systems. Lightweight and flexible, it allows easy installation and handling. Ideal for industrial and automation setups.
RoHS compliant
