Festo PAN TPE, Flexible Tubing, 5.9mm ID, 8mm OD, Black
- RS Stock No.:
- 351-132
- Mfr. Part No.:
- PAN-8X1,25-SW
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£158.50
(exc. VAT)
£190.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £158.50 | £3.17 |
*price indicative
- RS Stock No.:
- 351-132
- Mfr. Part No.:
- PAN-8X1,25-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 5.9mm | |
| Outer Diameter | 8mm | |
| Material | TPE | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 5.9mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is engineered for superior performance within energy supply systems. Designed to meet high standards, it effectively maintains flow integrity while offering resilience against various operational pressures. The tubing boasts an impressive temperature range and is crafted from materials that are compliant with industry regulations, ensuring durability and safety in multiple use cases. Its compatibility with push-in connectors and barbed fittings means it integrates seamlessly into existing setups, making it a versatile choice for professionals seeking reliable solutions for pneumatic connections.
Constructed from RoHS compliant materials for enhanced safety
Designed to withstand a wide temperature range for varied environments
Lightweight at 0.024 kg/m ensuring ease of handling and installation
Features low bending radii for improved flexibility in tight spaces
Black colour serves to blend in within mechanical setups
Designed to withstand a wide temperature range for varied environments
Lightweight at 0.024 kg/m ensuring ease of handling and installation
Features low bending radii for improved flexibility in tight spaces
Black colour serves to blend in within mechanical setups
